Tehnička dokumentacija
Tehnički podaci
Proizvođač
SchmersalLock Style
Keyed
Normal State Configuration
1NC
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ15
Dimensions
30 x 52 x 75mm
Depth
75mm
Length
30mm
Width
52mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Current
4A
Zemlja podrijetla
Germany
€ 71,70
€ 71,70 komadno (bez PDV-a)
€ 89,62
€ 89,62 komadno (s PDV-om)
1
€ 71,70
€ 71,70 komadno (bez PDV-a)
€ 89,62
€ 89,62 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SchmersalLock Style
Keyed
Normal State Configuration
1NC
Safety Contacts
NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ15
Dimensions
30 x 52 x 75mm
Depth
75mm
Length
30mm
Width
52mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Current
4A
Zemlja podrijetla
Germany