Tehnička dokumentacija
Tehnički podaci
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Actuator Included
Yes
Conduit Entry
M20
Normal State Configuration
2NC/1NO
IP Rating
IP67
Maximum AC Voltage
230V
Pole Configuration
3P
Power Consumption
10W
Depth
90mm
Width
30mm
Length
60mm
Možda će vas interesovati
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NCrobna marka: Schmersal
KM 1.048,36Each (bez PDV-a)
Cijena na upit
Schmersal Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC/1NO, Actuator Included
1
Cijena na upit
Schmersal Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC/1NO, Actuator Included
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NCrobna marka: Schmersal
KM 1.048,36Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
24V ac/dc
Actuator Included
Yes
Conduit Entry
M20
Normal State Configuration
2NC/1NO
IP Rating
IP67
Maximum AC Voltage
230V
Pole Configuration
3P
Power Consumption
10W
Depth
90mm
Width
30mm
Length
60mm
Možda će vas interesovati
Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NCrobna marka: Schmersal
KM 1.048,36Each (bez PDV-a)