Schmersal ZQ700 Cable Switch, 10m, 2NC, Straight

RS kataloški broj:: 741-8672brend: SchmersalProizvođački broj:: ZQ 700-02
brand-logo
Prikaži sve u Rope Pull Switches

Tehnička dokumentacija

Tehnički podaci

Normal State Configuration

2NC

Cable Length

10m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

DP

Series

ZQ700

Length

160mm

Width

40.5mm

Depth

50.9mm

Housing Material

Thermoplastic

Dimensions

160 x 40.5 x 50.9mm

Maximum Operating Temperature

+70°C

Maximum Current

4A

Conduit Entry

M20 x 1.5

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Germany

RSD 27.834

RSD 27.834 Each (bez PDV-a)

RSD 33.401

RSD 33.401 Each (s PDV-om)

Schmersal ZQ700 Cable Switch, 10m, 2NC, Straight

RSD 27.834

RSD 27.834 Each (bez PDV-a)

RSD 33.401

RSD 33.401 Each (s PDV-om)

Schmersal ZQ700 Cable Switch, 10m, 2NC, Straight

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Normal State Configuration

2NC

Cable Length

10m

Mounting Orientation

Straight

IP Rating

IP67

Number of Poles

DP

Series

ZQ700

Length

160mm

Width

40.5mm

Depth

50.9mm

Housing Material

Thermoplastic

Dimensions

160 x 40.5 x 50.9mm

Maximum Operating Temperature

+70°C

Maximum Current

4A

Conduit Entry

M20 x 1.5

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Zemlja podrijetla

Germany