Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue

RS kataloški broj:: 254-6407robna marka: Schneider ElectricProizvođački broj:: DZ5CE007Distrelec broj artikla: 30399766
brand-logo
Prikaži sve u Bootlace Ferrules

Tehnička dokumentacija

Tehnički podaci

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.5mm

Number of Entries

1

Insulation Material

Plastic

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

DZ5CE

Minimum Wire Size AWG

18AWG

Better World Product (Saznajte više ...)

Yes

Contact Material

Copper

Better World Verification

Green Premium

Zemlja podrijetla

France

Detalji o proizvodu

Schneider Electric Cable Ends

Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.

KM 25,66

KM 25,66 1 Box of 100 (bez PDV-a)

KM 30,02

KM 30,02 1 Box of 100 (s PDV-om)

Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue

KM 25,66

KM 25,66 1 Box of 100 (bez PDV-a)

KM 30,02

KM 30,02 1 Box of 100 (s PDV-om)

Schneider Electric, DZ5CE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 25,66
5 - 24KM 23,47
25 - 49KM 21,69
50 - 99KM 19,71
100+KM 17,60
Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.5mm

Number of Entries

1

Insulation Material

Plastic

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

14mm

Series

DZ5CE

Minimum Wire Size AWG

18AWG

Better World Product (Saznajte više ...)

Yes

Contact Material

Copper

Better World Verification

Green Premium

Zemlja podrijetla

France

Detalji o proizvodu

Schneider Electric Cable Ends

Schneider Electrics cable ends are commonly referred to as a crimp bootlace ferrule, they are comprised of tin-plated copper tubes that have been crimped (compressed for joining) over a standard wire to accomplish a reliable connection. This range of bootlace ferrules features a variety that has a colour coded insulation collar, this helps to protect the connection from contacts.