Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricCoil Voltage
48 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac/dc
Contact Current Rating
9 A
Range
Tesys D
Series
LC1D
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
99mm
Detalji o proizvodu
Schneider Electric TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a highly reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards
KM 319,64
KM 319,64 Each (bez PDV-a)
KM 373,98
KM 373,98 Each (s PDV-om)
1
KM 319,64
KM 319,64 Each (bez PDV-a)
KM 373,98
KM 373,98 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricCoil Voltage
48 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac/dc
Contact Current Rating
9 A
Range
Tesys D
Series
LC1D
Normal State Configuration
2NO + 2NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Length
85mm
Width
45mm
Depth
99mm
Detalji o proizvodu
Schneider Electric TeSys D Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a highly reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards


