Schneider Electric TeSys K LC2K Reversing Contactor, 48 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RS kataloški broj:: 609-7482brend: Schneider ElectricProizvođački broj:: LC2K0910E7
brand-logo
Prikaži sve u Contactors

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC2K

Power Rating

4 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Detalji o proizvodu

Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.

Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 20.984

RSD 20.984 Each (bez PDV-a)

RSD 25.181

RSD 25.181 Each (s PDV-om)

Schneider Electric TeSys K LC2K Reversing Contactor, 48 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

RSD 20.984

RSD 20.984 Each (bez PDV-a)

RSD 25.181

RSD 25.181 Each (s PDV-om)

Schneider Electric TeSys K LC2K Reversing Contactor, 48 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Range

TeSys K

Series

LC2K

Power Rating

4 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

58mm

Width

90mm

Depth

57mm

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Detalji o proizvodu

Schneider Electric TeSys K (LC2K) 3 Pole Reversing Contactors.

Schneider electric provide you with solutions covering everything from industrial infrastructure and building industries from basic machinery and more intricate process systems. The Schneider Electric range of reversing contactors also includes non-reversing contactors, relays and protection relays. The TeSys K range of contactors provides you with reversing and non-reversing contactors from 0.06 kW to 5.5 kW and up to 4 Pole Contactor relays. The range is endless with solutions for motor management systems, thermistor protection plus modular contactors. Provide ranges of products offering various options to suit your many requirements.