Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricCoil Voltage
110 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys K
Series
LP1K
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Saznajte više ...)
Yes
Better World Verification
Green Premium
Detalji o proizvodu
Schneider Electric 3 Pole Contactors
These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
Approvals
CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO
Standards
BS5424 Part 1/IEC 947, VDE 0660, NFC63 110
KM 156,33
KM 156,33 Each (bez PDV-a)
KM 182,91
KM 182,91 Each (s PDV-om)
1
KM 156,33
KM 156,33 Each (bez PDV-a)
KM 182,91
KM 182,91 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricCoil Voltage
110 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys K
Series
LP1K
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Saznajte više ...)
Yes
Better World Verification
Green Premium
Detalji o proizvodu
Schneider Electric 3 Pole Contactors
These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
Approvals
CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO
Standards
BS5424 Part 1/IEC 947, VDE 0660, NFC63 110