Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys
Series
LP1K
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys
Series
LP1K
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C