Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricPower Rating
15 kW
Motor Starter Type
DOL
Voltage Rating
690 V ac
Phase
3
IP Rating
IP40
Number of Poles
3P
Better World Verification
Green Premium
Better World Product (Saznajte više ...)
Yes
Series
Tesys U
Detalji o proizvodu
Standard Control Units
Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
KM 298,53
KM 298,53 Each (bez PDV-a)
KM 349,28
KM 349,28 Each (s PDV-om)
1
KM 298,53
KM 298,53 Each (bez PDV-a)
KM 349,28
KM 349,28 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricPower Rating
15 kW
Motor Starter Type
DOL
Voltage Rating
690 V ac
Phase
3
IP Rating
IP40
Number of Poles
3P
Better World Verification
Green Premium
Better World Product (Saznajte više ...)
Yes
Series
Tesys U
Detalji o proizvodu
Standard Control Units
Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.