Schneider Electric DOL Starter, DOL, 18.5 kW, 690 V ac, 3 Phase, IP40

RS kataloški broj:: 272-577robna marka: Schneider ElectricProizvođački broj:: LUCA32B
brand-logo
Prikaži sve u Motor Starters

Tehnička dokumentacija

Tehnički podaci

Power Rating

18.5 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP40

Number of Poles

3P

Better World Verification

Green Premium

Better World Product (Saznajte više ...)

Yes

Series

Tesys U

Zemlja podrijetla

France

Detalji o proizvodu

Standard Control Units

Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 443,73

KM 443,73 Each (bez PDV-a)

KM 519,16

KM 519,16 Each (s PDV-om)

Schneider Electric DOL Starter, DOL, 18.5 kW, 690 V ac, 3 Phase, IP40

KM 443,73

KM 443,73 Each (bez PDV-a)

KM 519,16

KM 519,16 Each (s PDV-om)

Schneider Electric DOL Starter, DOL, 18.5 kW, 690 V ac, 3 Phase, IP40

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Power Rating

18.5 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP40

Number of Poles

3P

Better World Verification

Green Premium

Better World Product (Saznajte više ...)

Yes

Series

Tesys U

Zemlja podrijetla

France

Detalji o proizvodu

Standard Control Units

Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više