Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
2m²
Switch Included
Yes
Power Consumption
6W
For Use With
Ventilation System
Control Type
On/Off Switch
Supply Voltage
24 → 240 V
Motor Torque
1Nm
Series
BMS
Zemlja podrijetla
Switzerland
Cijena na upit
Schneider Electric On/Off Switch Damper Actuator, 1Nm, 24 → 240 V
1
Cijena na upit
Schneider Electric On/Off Switch Damper Actuator, 1Nm, 24 → 240 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
2m²
Switch Included
Yes
Power Consumption
6W
For Use With
Ventilation System
Control Type
On/Off Switch
Supply Voltage
24 → 240 V
Motor Torque
1Nm
Series
BMS
Zemlja podrijetla
Switzerland