Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
4m²
For Use With
Ventilation System
Power Consumption
5W
Control Type
On/Off Switch
Supply Voltage
24 V
Motor Torque
2Nm
Series
BMS
Zemlja podrijetla
Switzerland
Cijena na upit
Schneider Electric On/Off Switch Damper Actuator, 2Nm, 24 V
1
Cijena na upit
Schneider Electric On/Off Switch Damper Actuator, 2Nm, 24 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricReturn Type
Spring Return
Maximum Damper Area
4m²
For Use With
Ventilation System
Power Consumption
5W
Control Type
On/Off Switch
Supply Voltage
24 V
Motor Torque
2Nm
Series
BMS
Zemlja podrijetla
Switzerland