Schneider Electric Electric Single port Valve Actuator - Double Acting, 220 V Supply Voltage

RS kataloški broj:: 459-638brend: Schneider ElectricProizvođački broj:: MP130-230F
brand-logo
Prikaži sve u Valve Actuators

Tehnička dokumentacija

Tehnički podaci

Number of Ports Supported

1

Maximum Opening Time

24s

Supply Voltage

220 V

Power Rating

8W

Actuator Type

Electric

Function

Double Acting

Zemlja podrijetla

Slovenia

RSD 28.967

RSD 28.967 Each (bez PDV-a)

RSD 34.760

RSD 34.760 Each (s PDV-om)

Schneider Electric Electric Single port Valve Actuator - Double Acting, 220 V Supply Voltage

RSD 28.967

RSD 28.967 Each (bez PDV-a)

RSD 34.760

RSD 34.760 Each (s PDV-om)

Schneider Electric Electric Single port Valve Actuator - Double Acting, 220 V Supply Voltage

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Number of Ports Supported

1

Maximum Opening Time

24s

Supply Voltage

220 V

Power Rating

8W

Actuator Type

Electric

Function

Double Acting

Zemlja podrijetla

Slovenia