Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

RS kataloški broj:: 577-118robna marka: Schneider ElectricProizvođački broj:: NSYPHDZT2074P
brand-logo
Prikaži sve u Floor Standing Enclosures

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Schneider Electric

Number Of Doors

2

IP Rating

IP55

Series

NSY

Door Type

Opaque

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

2093 x 750 x 420mm

Zemlja podrijetla

Spain

Cijena na upit

Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

Cijena na upit

Schneider Electric NSY Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque Door,

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Schneider Electric

Number Of Doors

2

IP Rating

IP55

Series

NSY

Door Type

Opaque

Construction Type

Assembled Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

2093 x 750 x 420mm

Zemlja podrijetla

Spain