Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricExternal Height
647 mm
External Width
436 mm
External Depth
250mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Zemlja podrijetla
France
Možda će vas interesovati

Schneider Electric PanelSeT Series PET Wall Box, IP66, 647 mm x 436 mm x 250mmrobna marka: Schneider Electric
Cijena na upitEach (bez PDV-a)
Schneider Electric Steel Lockrobna marka: Schneider Electric
KM 105,37Each (bez PDV-a)
Cijena na upit
Schneider Electric Thalassa PLM Series PET Wall Box, 647 mm x 436 mm x 250mm
1
Cijena na upit
Schneider Electric Thalassa PLM Series PET Wall Box, 647 mm x 436 mm x 250mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati

Schneider Electric PanelSeT Series PET Wall Box, IP66, 647 mm x 436 mm x 250mmrobna marka: Schneider Electric
Cijena na upitEach (bez PDV-a)
Schneider Electric Steel Lockrobna marka: Schneider Electric
KM 105,37Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricExternal Height
647 mm
External Width
436 mm
External Depth
250mm
Body Material
PET
Door Lock Type
Double Bar
Colour
Grey
Series
Thalassa PLM
Fixing Kit
Yes
Zemlja podrijetla
France
Možda će vas interesovati

Schneider Electric PanelSeT Series PET Wall Box, IP66, 647 mm x 436 mm x 250mmrobna marka: Schneider Electric
Cijena na upitEach (bez PDV-a)
Schneider Electric Steel Lockrobna marka: Schneider Electric
KM 105,37Each (bez PDV-a)