Schneider Electric SSM Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

RS kataloški broj:: 922-1916robna marka: Schneider ElectricProizvođački broj:: SSM1A16BDDistrelec broj artikla: 30302883
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

4 → 32 V dc

Range

Harmony Solid State Relays

Minimum Load Current

0.15 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Channel Relay

Maximum Turn On Time

1/2 cycle

Series

SSM

Load Voltage Range

24 → 280V ac

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Dimensions

11.02 x 83.7 x 87.66mm

Height

90.3mm

Off State Leakage Current

0.1 mA

Length

11.02mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Depth

83.7mm

Zemlja podrijetla

Mexico

Detalji o proizvodu

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Schneider Solid State Relays

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

€ 61,63

€ 61,63 Each (bez PDV-a)

€ 72,11

€ 72,11 Each (s PDV-om)

Schneider Electric SSM Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

€ 61,63

€ 61,63 Each (bez PDV-a)

€ 72,11

€ 72,11 Each (s PDV-om)

Schneider Electric SSM Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

AC

Control Voltage Range

4 → 32 V dc

Range

Harmony Solid State Relays

Minimum Load Current

0.15 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Channel Relay

Maximum Turn On Time

1/2 cycle

Series

SSM

Load Voltage Range

24 → 280V ac

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Dimensions

11.02 x 83.7 x 87.66mm

Height

90.3mm

Off State Leakage Current

0.1 mA

Length

11.02mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-30°C

Capacitance

10pF

Maximum Operating Temperature

+80°C

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

Depth

83.7mm

Zemlja podrijetla

Mexico

Detalji o proizvodu

Zelio SSM Solid State Modular Relays

Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Schneider Solid State Relays

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas zanimati