Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Discrete, Relay

RS kataloški broj:: 806-6988robna marka: Schneider ElectricProizvođački broj:: TM3DM24RDistrelec broj artikla: 30308305
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

TM3

Input Type

Discrete

Number of Inputs

16

Output Type

Relay

Number of Outputs

8

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

2 A

Mounting Type

Panel Mount, Plate

Cable Length

30m

Termination

Screw

Maximum Operating Temperature

+55°C

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Dimensions

90 x 39.1 x 70 mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Modicon TM3 - Digital Mixed I/O Modules

Digital mixed I/O modules for Modicon M221, M241 and M251 logic controllers

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 765,40

KM 765,40 Each (bez PDV-a)

KM 895,52

KM 895,52 Each (s PDV-om)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Discrete, Relay

KM 765,40

KM 765,40 Each (bez PDV-a)

KM 895,52

KM 895,52 Each (s PDV-om)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Discrete, Relay
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

TM3

Input Type

Discrete

Number of Inputs

16

Output Type

Relay

Number of Outputs

8

For Use With

Modicon M221, Modicon M241, Modicon M251

Output Current

2 A

Mounting Type

Panel Mount, Plate

Cable Length

30m

Termination

Screw

Maximum Operating Temperature

+55°C

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Dimensions

90 x 39.1 x 70 mm

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Modicon TM3 - Digital Mixed I/O Modules

Digital mixed I/O modules for Modicon M221, M241 and M251 logic controllers

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.