Tehnička dokumentacija
Tehnički podaci
Proizvođač
Schneider ElectricMounting Type
Surface Mount
Contact Configuration
1NO + 2NC
Better World Product (Saznajte više ...)
Yes
Push Button Actuation
Key Release
Voltage Rating
600V ac/dc
Series
Harmony XALK
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Boja
Red, Yellow
Push Button Shape
mushroom
Depth
53mm
Better World Verification
Green Premium
Width
68mm
Bezel Material
Polycarbonate
Pole and Throw Configuration
TPST
Height
68mm
Push Button Material
Polycarbonate
Zemlja podrijetla
Czech Republic
Detalji o proizvodu
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
€ 128,19
€ 128,19 komadno (bez PDV-a)
€ 160,24
€ 160,24 komadno (s PDV-om)
1
€ 128,19
€ 128,19 komadno (bez PDV-a)
€ 160,24
€ 160,24 komadno (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Schneider ElectricMounting Type
Surface Mount
Contact Configuration
1NO + 2NC
Better World Product (Saznajte više ...)
Yes
Push Button Actuation
Key Release
Voltage Rating
600V ac/dc
Series
Harmony XALK
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Boja
Red, Yellow
Push Button Shape
mushroom
Depth
53mm
Better World Verification
Green Premium
Width
68mm
Bezel Material
Polycarbonate
Pole and Throw Configuration
TPST
Height
68mm
Push Button Material
Polycarbonate
Zemlja podrijetla
Czech Republic
Detalji o proizvodu
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.