Schneider Electric Yellow Metal Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter

RS kataloški broj:: 609-9898brend: Schneider ElectricProizvođački broj:: XAPJ1201
brand-logo
Prikaži sve u Control Station Enclosures

Tehnička dokumentacija

Tehnički podaci

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Metal

Length

80mm

Width

80mm

Depth

49mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

France

Detalji o proizvodu

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Schneider Electric Yellow Metal Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter

P.O.A.

Schneider Electric Yellow Metal Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Metal

Length

80mm

Width

80mm

Depth

49mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Zemlja podrijetla

France

Detalji o proizvodu

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

You may be interested in