Schneider Electric XB4 Series Push Button, Panel Mount, 30mm Cutout, SPST

RS kataloški broj:: 185-3698brend: Schneider ElectricProizvođački broj:: XB4FA3311
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Series

XB4

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

36.5mm

Push Button Material

Metal

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4FA3311

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Zemlja podrijetla

France

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.071

RSD 4.071 Each (bez PDV-a)

RSD 4.885

RSD 4.885 Each (s PDV-om)

Schneider Electric XB4 Series Push Button, Panel Mount, 30mm Cutout, SPST

RSD 4.071

RSD 4.071 Each (bez PDV-a)

RSD 4.885

RSD 4.885 Each (s PDV-om)

Schneider Electric XB4 Series Push Button, Panel Mount, 30mm Cutout, SPST
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Series

XB4

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

36.5mm

Push Button Material

Metal

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4FA3311

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Zemlja podrijetla

France