Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

RS kataloški broj:: 276-2577brend: Schneider ElectricProizvođački broj:: XB5AK123M5C0
brand-logo
Prikaži sve u Selector Switches

Tehnička dokumentacija

Tehnički podaci

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

Yes

Zemlja podrijetla

France

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 12.806

RSD 12.806 Each (bez PDV-a)

RSD 15.367

RSD 15.367 Each (s PDV-om)

Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

RSD 12.806

RSD 12.806 Each (bez PDV-a)

RSD 15.367

RSD 15.367 Each (s PDV-om)

Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

22mm

Illuminated

Yes

Zemlja podrijetla

France