Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

RS kataloški broj:: 609-6136brend: Schneider ElectricProizvođački broj:: XB5AL945
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP66

Manufacturer Part No.

XB5AL945

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP66

Manufacturer Part No.

XB5AL945

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw