Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety Contacts

RS kataloški broj:: 263-3551robna marka: Schneider ElectricProizvođački broj:: XPSBC3410
brand-logo
Prikaži sve u Safety Relays

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

115V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Safety Category

1

Depth

120mm

Series

XPS BC

Width

22.5mm

Length

77.5mm

Možda će vas interesovati

Cijena na upit

Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety Contacts

Cijena na upit

Schneider Electric Two Hand Control Safety Relay, 115V ac, 2 Safety Contacts

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

115V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Safety Category

1

Depth

120mm

Series

XPS BC

Width

22.5mm

Length

77.5mm

Možda će vas interesovati