Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricRange
Preventa
Series
Preventa
Type
Output Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Number of Inputs
4
Number of Outputs
12
Power Rating
3 W
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
Terminal Type
Screw
Better World Verification
Green Premium
Better World Product (Saznajte više ...)
Yes
Detalji o proizvodu
Preventa Safe Relay Output Modules, XPSMCM
The Preventa XPSMCM safe relay output modules have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Approvals
CE, cULus, TUV.
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricRange
Preventa
Series
Preventa
Type
Output Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Number of Inputs
4
Number of Outputs
12
Power Rating
3 W
Mounting Style
DIN Rail
Dimensions
22.5 x 99 x 114.5 mm
Terminal Type
Screw
Better World Verification
Green Premium
Better World Product (Saznajte više ...)
Yes
Detalji o proizvodu
Preventa Safe Relay Output Modules, XPSMCM
The Preventa XPSMCM safe relay output modules have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Approvals
CE, cULus, TUV.