Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Saznajte više ...)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Zemlja podrijetla
France
Detalji o proizvodu
Heads for Spring Return Push Buttons with Marking, ZB4 Series
A range of heads forspring return pushbuttons from the Harmony ZB4 series.
RSD 1.966
RSD 1.966 Each (bez PDV-a)
RSD 2.359
RSD 2.359 Each (s PDV-om)
1
RSD 1.966
RSD 1.966 Each (bez PDV-a)
RSD 2.359
RSD 2.359 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Saznajte više ...)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Zemlja podrijetla
France
Detalji o proizvodu
Heads for Spring Return Push Buttons with Marking, ZB4 Series
A range of heads forspring return pushbuttons from the Harmony ZB4 series.