Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB4 Series

Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Pilot Light Colour
Green
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69K
Mounting Type
Panel Mount
Better World Product (Saznajte više ...)
Yes
Better World Verification
Green Premium
Zemlja podrijetla
France
Detalji o proizvodu
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.
RSD 1.029
RSD 1.029 Each (bez PDV-a)
RSD 1.235
RSD 1.235 Each (s PDV-om)
1
RSD 1.029
RSD 1.029 Each (bez PDV-a)
RSD 1.235
RSD 1.235 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Pilot Light Colour
Green
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69K
Mounting Type
Panel Mount
Better World Product (Saznajte više ...)
Yes
Better World Verification
Green Premium
Zemlja podrijetla
France
Detalji o proizvodu
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.