Schurter 3.15A F Glass Cartridge Fuse, 5 x 20mm

RS kataloški broj:: 167-7768robna marka: SchurterProizvođački broj:: 0034.1521
brand-logo
Prikaži sve u Cartridge Fuses

Tehnička dokumentacija

Tehnički podaci

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FSF 5x20

Fuse Standard

IEC 60127

Detalji o proizvodu

Schurter FSF series fast-acting fuse

Schurter FST series cartridge fuses are a miniature fuse that is a fast acting non-resettable fuse.The fuse has a glass body with nickel plated alloy end caps. These fuses are quick acting fuses with an F speed rating.

Features

Quick acting fuses.

size 5 x 20 mm.

Low breaking capacity.

Glass cartridge, protected terminals.

Standards

CEI 127 sheet II list LNZ, SEMKO, NNO

Možda će vas interesovati
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
KM 13,141 Pack of 10 (bez PDV-a)

KM 11,15

KM 1,115 Each (In a Pack of 10) (bez PDV-a)

KM 13,05

KM 1,305 Each (In a Pack of 10) (s PDV-om)

Schurter 3.15A F Glass Cartridge Fuse, 5 x 20mm

KM 11,15

KM 1,115 Each (In a Pack of 10) (bez PDV-a)

KM 13,05

KM 1,305 Each (In a Pack of 10) (s PDV-om)

Schurter 3.15A F Glass Cartridge Fuse, 5 x 20mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
10 - 90KM 1,115KM 11,15
100 - 240KM 1,076KM 10,76
250+KM 1,037KM 10,37
Možda će vas interesovati
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
KM 13,141 Pack of 10 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FSF 5x20

Fuse Standard

IEC 60127

Detalji o proizvodu

Schurter FSF series fast-acting fuse

Schurter FST series cartridge fuses are a miniature fuse that is a fast acting non-resettable fuse.The fuse has a glass body with nickel plated alloy end caps. These fuses are quick acting fuses with an F speed rating.

Features

Quick acting fuses.

size 5 x 20 mm.

Low breaking capacity.

Glass cartridge, protected terminals.

Standards

CEI 127 sheet II list LNZ, SEMKO, NNO

Možda će vas interesovati
RS PRO 3.15A F Glass Cartridge Fuse, 5 x 20mm
KM 13,141 Pack of 10 (bez PDV-a)