Opasan proizvod

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

RS kataloški broj:: 609-368robna marka: SchutzingerProizvođački broj:: RS AWMG 7858 Ni / 10 / RT
Prikaži sve u Magnetic Connectors

Tehnička dokumentacija

Tehnički podaci

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Zemlja podrijetla

Germany

Cijena na upit

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

Cijena na upit

Schutzinger, AWMG 7858, Straight Plug-In1 way Magnetic Connector, Nickel Plated Contact Female, Plug In Termination

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Contact Material

Nickel Plated

Series

AWMG 7858

Body Orientation

Straight

Gender

Female

Number Of Ways

1

Mounting Type

Plug-In

Termination Method

Plug In

Zemlja podrijetla

Germany