Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 3 in x 2in

RS kataloški broj:: 838-1102brend: SCSProizvođački broj:: 51060HIC125
brand-logo
Prikaži sve u Safety Labels

Tehnička dokumentacija

Tehnički podaci

Brand

SCS

Sign Description

Humidity Indication

Text Message

Humidity Indicator

Text Language

English

Self-Adhesive

No

Height

3 in

Material

Blotting Paper Impregnated With Cobaltous Chloride

Quantity Per Package

125

Width

2in

Complies with EN 61340-5-1

Yes

Product Type

Card

Zemlja podrijetla

United States

Detalji o proizvodu

3M Humidity Indicator Cards

3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 5.521

RSD 5.521 Each (bez PDV-a)

RSD 6.625

RSD 6.625 Each (s PDV-om)

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 3 in x 2in

RSD 5.521

RSD 5.521 Each (bez PDV-a)

RSD 6.625

RSD 6.625 Each (s PDV-om)

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 3 in x 2in
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

SCS

Sign Description

Humidity Indication

Text Message

Humidity Indicator

Text Language

English

Self-Adhesive

No

Height

3 in

Material

Blotting Paper Impregnated With Cobaltous Chloride

Quantity Per Package

125

Width

2in

Complies with EN 61340-5-1

Yes

Product Type

Card

Zemlja podrijetla

United States

Detalji o proizvodu

3M Humidity Indicator Cards

3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.