SCS Black/Yellow ESD Label, Attention-Observe Precautions For Handling Electrostatic Sensitive Devices-Text 2.01 in x

RS kataloški broj:: 838-0792robna marka: SCSProizvođački broj:: 7202
brand-logo
Prikaži sve u Safety Labels

Tehnička dokumentacija

Tehnički podaci

Proizvođač

SCS

Sign Description

Electrical Safety

Text Message

Attention-Observe Precautions For Handling Electrostatic Sensitive Devices

Text Language

English

Height

2.01 in

Boja

Black/Yellow

Quantity Per Package

500

Width

2.01in

Zemlja podrijetla

United States

Detalji o proizvodu

3M ESD Warning Label

Professional range of 3M warning label. The labels are designed to clearly identify the areas requiring static protective measures. They can be applied to doors, floors or walls.

Možda će vas zanimati
RS PRO Yellow Paper ESD Label, Attention-Text 45 mm x 25mm
€ 67,161 Reel of 1000 (bez PDV-a)

Cijena na upit

SCS Black/Yellow ESD Label, Attention-Observe Precautions For Handling Electrostatic Sensitive Devices-Text 2.01 in x

Cijena na upit

SCS Black/Yellow ESD Label, Attention-Observe Precautions For Handling Electrostatic Sensitive Devices-Text 2.01 in x

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO Yellow Paper ESD Label, Attention-Text 45 mm x 25mm
€ 67,161 Reel of 1000 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

SCS

Sign Description

Electrical Safety

Text Message

Attention-Observe Precautions For Handling Electrostatic Sensitive Devices

Text Language

English

Height

2.01 in

Boja

Black/Yellow

Quantity Per Package

500

Width

2.01in

Zemlja podrijetla

United States

Detalji o proizvodu

3M ESD Warning Label

Professional range of 3M warning label. The labels are designed to clearly identify the areas requiring static protective measures. They can be applied to doors, floors or walls.

Možda će vas zanimati
RS PRO Yellow Paper ESD Label, Attention-Text 45 mm x 25mm
€ 67,161 Reel of 1000 (bez PDV-a)