SCS Floor ESD-Safe Mat, 1.8m x 1.2m x 3.5mm

RS kataloški broj:: 838-1335robna marka: SCSProizvođački broj:: 8204
brand-logo
Prikaži sve u Anti Static Mats

Tehnička dokumentacija

Tehnički podaci

Brand

SCS

Use Type

Floor

Thickness

3.5mm

Length

1.8m

Width

1.2m

Zemlja podrijetla

China

Detalji o proizvodu

8200 Series 3 Layer Mats

These dissipative vinyl mats have been designed with a 3-layer construction that provides great electrical properties. These mats come with a wrist strap grounding system and fasteners and are designed to help prevent damage to ESD sensitive items and assemblies from electrostatic discharge.

Supplied with

1 x Table mat
Wrist strap grounding system
2 x single snap fastener

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Možda će vas interesovati

Cijena na upit

SCS Floor ESD-Safe Mat, 1.8m x 1.2m x 3.5mm

Cijena na upit

SCS Floor ESD-Safe Mat, 1.8m x 1.2m x 3.5mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

SCS

Use Type

Floor

Thickness

3.5mm

Length

1.8m

Width

1.2m

Zemlja podrijetla

China

Detalji o proizvodu

8200 Series 3 Layer Mats

These dissipative vinyl mats have been designed with a 3-layer construction that provides great electrical properties. These mats come with a wrist strap grounding system and fasteners and are designed to help prevent damage to ESD sensitive items and assemblies from electrostatic discharge.

Supplied with

1 x Table mat
Wrist strap grounding system
2 x single snap fastener

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Možda će vas interesovati