Tehnička dokumentacija
Tehnički podaci
Brand
SCSSign Description
Warning Sign
Text Message
Attention-Static SafeGuarded Work Area
Text Language
English
Self-Adhesive
Yes
Height
10 in
Material
Plastic
Colour
Black/Yellow
Width
4in
Zemlja podrijetla
United States
Možda će vas zanimati
Safety Poster, Vinyl, English, 300 mm, 150mmrobna marka: RS PRO
€ 8,25Each (bez PDV-a)
Cijena na upit
SCS Black/Yellow Plastic ESD Label, Attention-Static SafeGuarded Work Area-Text 10 in x 4in
1
Cijena na upit
SCS Black/Yellow Plastic ESD Label, Attention-Static SafeGuarded Work Area-Text 10 in x 4in
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
Safety Poster, Vinyl, English, 300 mm, 150mmrobna marka: RS PRO
€ 8,25Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
SCSSign Description
Warning Sign
Text Message
Attention-Static SafeGuarded Work Area
Text Language
English
Self-Adhesive
Yes
Height
10 in
Material
Plastic
Colour
Black/Yellow
Width
4in
Zemlja podrijetla
United States
Možda će vas zanimati
Safety Poster, Vinyl, English, 300 mm, 150mmrobna marka: RS PRO
€ 8,25Each (bez PDV-a)