Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Seagate Backup Plus 2 TB External Portable Hard Drive

RS kataloški broj:: 136-3045robna marka: SeagateProizvođački broj:: STDR2000201
brand-logo
Prikaži sve u Hard Drives

Tehnička dokumentacija

Tehnički podaci

Brand

Seagate

Hard Drive Type

HDD

Model

Backup Plus

Internal/External

External

Interface

USB 3.0

Capacity

2 TB

Dimensions

113.5 x 76 x 12.1mm

Length

113.5mm

Width

76mm

Height

12.1mm

Zemlja podrijetla

China

Detalji o proizvodu

Seagate® Backup Plus Slim Portable Drive

The Seagate® Backup Plus Slim Portable Drive is the simple, one-click way to protect and share your entire digital life. The thinnest portable HDD available with up to 2TB of capacity - it's perfect. And it goes where you go

Supplied with

Seagate Backup Plus Slim Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years
18-inch USB 3.0 cable, plug-and-play
NTFS driver for Mac
Quick start guide

Mobile Hard Drives

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Seagate Backup Plus 2 TB External Portable Hard Drive

P.O.A.

Seagate Backup Plus 2 TB External Portable Hard Drive
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Seagate

Hard Drive Type

HDD

Model

Backup Plus

Internal/External

External

Interface

USB 3.0

Capacity

2 TB

Dimensions

113.5 x 76 x 12.1mm

Length

113.5mm

Width

76mm

Height

12.1mm

Zemlja podrijetla

China

Detalji o proizvodu

Seagate® Backup Plus Slim Portable Drive

The Seagate® Backup Plus Slim Portable Drive is the simple, one-click way to protect and share your entire digital life. The thinnest portable HDD available with up to 2TB of capacity - it's perfect. And it goes where you go

Supplied with

Seagate Backup Plus Slim Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years
18-inch USB 3.0 cable, plug-and-play
NTFS driver for Mac
Quick start guide

Mobile Hard Drives

You may be interested in