Seeit, EPROM Programmer for AM27C128, AM27C256, AT27C256R, AT27C512R, AT28C04, AT28C16 E/E, AT28C17, AT28C256/E/F,

RS kataloški broj:: 798-4390robna marka: SeeitProizvođački broj:: EPR-01
brand-logo
Prikaži sve u Chip Programmers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Seeit

Accessory Type

EPROM Programmer

For Use With

AM27C128, AM27C256, AT27C256R, AT27C512R, AT28C04, AT28C16 E/E, AT28C17, AT28C256/E/F, AT28C64 E/E, AT28C64B, AT28C64X, AT28HC256/E/F, AT29C256, Am27C64, Am27C512, FM27C256, FM27C512, M, M2716, MX27C256, MX27C512, NM27C128, NM27C256, NM27C512

Zemlja podrijetla

France

Detalji o proizvodu

EPR-01, EPROM/EEPROM Programmer

The EPR-01 is designed to read, copy and program EPROMs (27xxx and 27Cxxx families) and parallel EEPROMs (28Cxxx family) of 24 to 28 pins. The available programming voltages are 12.5V, 21V and 25V based on its integrated set-up transformer. The EPR-01 board connects to the parallel port of any compatible PC and it is equipped with a 28-pin socket allowing you to program different devices. The EPR-01 is protected against polarity reversals, over-voltage and short circuits. The EPR-01 works with the software Smartchip under Windows 98/ME/2000/XP.

PC Based Programmers

Možda će vas zanimati

Cijena na upit

Seeit, EPROM Programmer for AM27C128, AM27C256, AT27C256R, AT27C512R, AT28C04, AT28C16 E/E, AT28C17, AT28C256/E/F,

Cijena na upit

Seeit, EPROM Programmer for AM27C128, AM27C256, AT27C256R, AT27C512R, AT28C04, AT28C16 E/E, AT28C17, AT28C256/E/F,

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Seeit

Accessory Type

EPROM Programmer

For Use With

AM27C128, AM27C256, AT27C256R, AT27C512R, AT28C04, AT28C16 E/E, AT28C17, AT28C256/E/F, AT28C64 E/E, AT28C64B, AT28C64X, AT28HC256/E/F, AT29C256, Am27C64, Am27C512, FM27C256, FM27C512, M, M2716, MX27C256, MX27C512, NM27C128, NM27C256, NM27C512

Zemlja podrijetla

France

Detalji o proizvodu

EPR-01, EPROM/EEPROM Programmer

The EPR-01 is designed to read, copy and program EPROMs (27xxx and 27Cxxx families) and parallel EEPROMs (28Cxxx family) of 24 to 28 pins. The available programming voltages are 12.5V, 21V and 25V based on its integrated set-up transformer. The EPR-01 board connects to the parallel port of any compatible PC and it is equipped with a 28-pin socket allowing you to program different devices. The EPR-01 is protected against polarity reversals, over-voltage and short circuits. The EPR-01 works with the software Smartchip under Windows 98/ME/2000/XP.

PC Based Programmers

Možda će vas zanimati