Semikron Heatsink, SEMIPACK, SEMIPONT, SEMITRANS, 0.48K/W, 180 x 125 x 135mm

RS kataloški broj:: 402-383robna marka: SemikronProizvođački broj:: P3/180A (CMT)
brand-logo
Prikaži sve u Heatsinks

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Semikron

For Use With

SEMIPACK, SEMIPONT, SEMITRANS

Length

180mm

Width

125mm

Height

135mm

Dimensions

180 x 125 x 135mm

Thermal Resistance

0.48K/W

Boja

Black

Detalji o proizvodu

P3 Heatsinks for Isolated Power Modules, Semikron

From Semikron, these extruded heatsinks are for use with isolated power modules, and have a polished flat top for mounting to thyristor modules. Constructed from clear or black anodised aluminium they have integrated rails to allow for easy mounting of the modules.
402-383 Black anodised, 135 x 125 x 180 mm
505-2860 Clear anodised, 135 x 125 x 180 mm
505-2876 Clear anodised, 135 x 125 x 300 mm

Cijena na upit

Semikron Heatsink, SEMIPACK, SEMIPONT, SEMITRANS, 0.48K/W, 180 x 125 x 135mm

Cijena na upit

Semikron Heatsink, SEMIPACK, SEMIPONT, SEMITRANS, 0.48K/W, 180 x 125 x 135mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Semikron

For Use With

SEMIPACK, SEMIPONT, SEMITRANS

Length

180mm

Width

125mm

Height

135mm

Dimensions

180 x 125 x 135mm

Thermal Resistance

0.48K/W

Boja

Black

Detalji o proizvodu

P3 Heatsinks for Isolated Power Modules, Semikron

From Semikron, these extruded heatsinks are for use with isolated power modules, and have a polished flat top for mounting to thyristor modules. Constructed from clear or black anodised aluminium they have integrated rails to allow for easy mounting of the modules.
402-383 Black anodised, 135 x 125 x 180 mm
505-2860 Clear anodised, 135 x 125 x 180 mm
505-2876 Clear anodised, 135 x 125 x 300 mm