Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Semikron Bridge Rectifier, 17A, 1200V, 4-Pin

RS kataloški broj:: 263-087robna marka: SemikronProizvođački broj:: SKB 25/12
Prikaži sve u Bridge Rectifiers

Tehnička dokumentacija

Tehnički podaci

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 10

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Height

10mm

Width

28.8mm

You may be interested in
IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin
KM 48,99Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Semikron Bridge Rectifier, 17A, 1200V, 4-Pin

P.O.A.

Semikron Bridge Rectifier, 17A, 1200V, 4-Pin
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin
KM 48,99Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 10

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Height

10mm

Width

28.8mm

You may be interested in
IXYS Bridge Rectifier Module, 17A, 1600V, 4-Pin
KM 48,99Each (bez PDV-a)