Tehnička dokumentacija
Tehnički podaci
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
14.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
20µA
Height
1.15mm
Test Current
1mA
Length
2.9mm
Width
1.6mm
Detalji o proizvodu
TVS Diode Array for ESD and Latch-Up Protection 350W, SMS Series, Semtech
The SMS series of TVS Diodes from Semtech protect sensitive electronics components from overvoltage. They are perfect for applications such as mobile phones & mobile phone accessories, PDAs, pagers and notebooks. The SMS TVS diodes are also suitable for microprocessor based applications, peripherals and industrial equipment.
Features & Benefits of the SMS TVS Diodes
350 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Protects I/O lines
Low leakage current
Transient Voltage Suppressors, Semtech
RSD 1.274
RSD 254,738 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.528
RSD 305,686 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
RSD 1.274
RSD 254,738 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.528
RSD 305,686 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 45 | RSD 254,738 | RSD 1.274 |
50 - 95 | RSD 194,646 | RSD 973 |
100+ | RSD 139,779 | RSD 699 |
Tehnička dokumentacija
Tehnički podaci
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Common Anode
Maximum Clamping Voltage
14.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
5
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
20µA
Height
1.15mm
Test Current
1mA
Length
2.9mm
Width
1.6mm
Detalji o proizvodu
TVS Diode Array for ESD and Latch-Up Protection 350W, SMS Series, Semtech
The SMS series of TVS Diodes from Semtech protect sensitive electronics components from overvoltage. They are perfect for applications such as mobile phones & mobile phone accessories, PDAs, pagers and notebooks. The SMS TVS diodes are also suitable for microprocessor based applications, peripherals and industrial equipment.
Features & Benefits of the SMS TVS Diodes
350 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Protects I/O lines
Low leakage current