Sensata Cynergy3 RSF50 Series Vertical Polyphenylene Sulfide Float Switch, Float, 1m Cable, NO/NC, 240V ac Max, 120V dc

Tehnička dokumentacija
Tehnički podaci
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Silicone, Viton
Series
RSF50
Standards Met
WRAS
Zemlja podrijetla
China
Detalji o proizvodu
Cynergy3 RSF50 Series Float Switches
Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.
Supplied with
epoxy sealed leadouts
Warning
The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.
€ 50,91
€ 50,91 Each (bez PDV-a)
€ 59,56
€ 59,56 Each (s PDV-om)
1
€ 50,91
€ 50,91 Each (bez PDV-a)
€ 59,56
€ 59,56 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Polyphenylene Sulfide
Cable Length
1m
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Silicone, Viton
Series
RSF50
Standards Met
WRAS
Zemlja podrijetla
China
Detalji o proizvodu
Cynergy3 RSF50 Series Float Switches
Cynergy3 RSF50 float switches are compact devices suitable for vending machines printing system and chemical dosing equipment, for example. RSF50 float switches are vertically mounted and feature a single switch.
There is a range of different material options available within the RSF50 series so you will be sure to find a suitable float switch for more commonly used liquids.
The direction of the switch can be reversed by firstly removing the float, inverting the switch and re-fitting it to the stem.
Supplied with
epoxy sealed leadouts
Warning
The cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.