SES Sterling PVC Black Cable Sleeve, 8mm Diameter, 25m Length

Tehnička dokumentacija
Tehnički podaci
Brand
SES SterlingSleeve Diameter
8mm
Colour
Black
Material
PVC
Sleeve Length
25m
Minimum Cable Diameter
8mm
Maximum Cable Diameter
9.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.62mm
Zemlja podrijetla
France
Detalji o proizvodu
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
€ 66,72
€ 66,72 1 namotaj od 25 metara (bez PDV-a)
€ 78,06
€ 78,06 1 namotaj od 25 metara (s PDV-om)
1
€ 66,72
€ 66,72 1 namotaj od 25 metara (bez PDV-a)
€ 78,06
€ 78,06 1 namotaj od 25 metara (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | € 66,72 |
15+ | € 64,36 |
Tehnička dokumentacija
Tehnički podaci
Brand
SES SterlingSleeve Diameter
8mm
Colour
Black
Material
PVC
Sleeve Length
25m
Minimum Cable Diameter
8mm
Maximum Cable Diameter
9.2mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.62mm
Zemlja podrijetla
France
Detalji o proizvodu
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930