GP2Y0A21YK0F Sharp, Reflective Optical Sensor

RS kataloški broj:: 666-6564brend: SharpProizvođački broj:: GP2Y0A21YK0F
brand-logo
Prikaži sve u Reflective Optical Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sharp

Peak Sensor Distance

800mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Detalji o proizvodu

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Distance Measuring Sensors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

RSD 2.135

RSD 2.135 Each (bez PDV-a)

RSD 2.561

RSD 2.561 Each (s PDV-om)

GP2Y0A21YK0F Sharp, Reflective Optical Sensor
Odaberite vrstu pakovanja

RSD 2.135

RSD 2.135 Each (bez PDV-a)

RSD 2.561

RSD 2.561 Each (s PDV-om)

GP2Y0A21YK0F Sharp, Reflective Optical Sensor

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 2.135
5 - 9RSD 2.050
10 - 24RSD 2.010
25 - 49RSD 1.882
50+RSD 1.873

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Sharp

Peak Sensor Distance

800mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Detalji o proizvodu

Distance Measuring Sensors, Sharp

A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.

Distance Measuring Sensors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati