SICK DFS60B Series Incremental Incremental Encoder, 10000ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft

RS kataloški broj:: 285-1122robna marka: SICKProizvođački broj:: 1036926
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000ppr

Series

DFS60B

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Shaft Diameter

8mm

Supply Voltage

4.5 → 32 V

Resolution

1-10000

IP Rating

IP65

Interface

Incremental

Overall Height

60mm

Overall Width

60mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

KM 1.109,90

KM 1.109,90 Each (bez PDV-a)

KM 1.298,58

KM 1.298,58 Each (s PDV-om)

SICK DFS60B Series Incremental Incremental Encoder, 10000ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft

KM 1.109,90

KM 1.109,90 Each (bez PDV-a)

KM 1.298,58

KM 1.298,58 Each (s PDV-om)

SICK DFS60B Series Incremental Incremental Encoder, 10000ppr ppr, HTL, TTL Signal, Solid shaft Type, 8mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000ppr

Series

DFS60B

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Shaft Diameter

8mm

Supply Voltage

4.5 → 32 V

Resolution

1-10000

IP Rating

IP65

Interface

Incremental

Overall Height

60mm

Overall Width

60mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Cable

Zemlja podrijetla

Germany