Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

SICK DFS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Solid Type, 10mm Shaft

RS kataloški broj:: 266-7648brend: SICKProizvođački broj:: 1051377
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

2048ppr

Maximum Revolutions

9000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V

IP Rating

IP65, IP67

Overall Height

40.1mm

Interface

Push-Pull

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 53.457

RSD 53.457 Each (bez PDV-a)

RSD 64.149

RSD 64.149 Each (s PDV-om)

SICK DFS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Solid Type, 10mm Shaft

RSD 53.457

RSD 53.457 Each (bez PDV-a)

RSD 64.149

RSD 64.149 Each (s PDV-om)

SICK DFS60 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal, Solid Type, 10mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

2048ppr

Maximum Revolutions

9000rpm

Output Signal Type

HTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 32 V

IP Rating

IP65, IP67

Overall Height

40.1mm

Interface

Push-Pull

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Zemlja podrijetla

Germany