SICK BTF08 Series Absolute Draw Wire Encoder, Ethernet IP Signal

RS kataloški broj:: 285-0941robna marka: SICKProizvođački broj:: 1060978
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Absolute

Series

BTF08

Output Signal Type

Ethernet IP

Stroke

3000mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP67

Interface

Ethernet/IP

Overall Height

80mm

Overall Width

80mm

Overall Depth

179mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

M12 connector

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

SICK BTF08 Series Absolute Draw Wire Encoder, Ethernet IP Signal

Cijena na upit

SICK BTF08 Series Absolute Draw Wire Encoder, Ethernet IP Signal
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Absolute

Series

BTF08

Output Signal Type

Ethernet IP

Stroke

3000mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP67

Interface

Ethernet/IP

Overall Height

80mm

Overall Width

80mm

Overall Depth

179mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

M12 connector

Zemlja podrijetla

Germany