SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 25m Max Range

RS kataloški broj:: 213-3822robna marka: SICKProizvođački broj:: TIM571-2050101 / 1075091
brand-logo
Prikaži sve u Light Detection and Ranging

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Range

TiM

Series

TIM5XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

25m

Peak Wavelength

850nm

Maximum Response Time

67000 ?s

Terminal Type

1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B

Dimensions

74 x 76 x 86 mm

Features

Indoor/Outdoor Use

Length

74mm

Width

76mm

Height

86mm

Application

Non-Safe Detection & Ranging

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 25m Max Range

Cijena na upit

SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 25m Max Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Range

TiM

Series

TIM5XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

25m

Peak Wavelength

850nm

Maximum Response Time

67000 ?s

Terminal Type

1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B

Dimensions

74 x 76 x 86 mm

Features

Indoor/Outdoor Use

Length

74mm

Width

76mm

Height

86mm

Application

Non-Safe Detection & Ranging

Zemlja podrijetla

Germany