SICK FTMG Series Gas Flow Meter for Air, Argon, Nitrogen, Carbon Dioxide, 5.3 l/min Min, 1590 L/min Max

RS kataloški broj:: 210-1288brend: SICKProizvođački broj:: 1100211Distrelec Article No.: 30396994
brand-logo
Prikaži sve u Flow Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Media Monitored

Air, Argon, Nitrogen, Carbon Dioxide

Device Type

Gas

Minimum Flow Rate

5.3 l/min

Maximum Flow Rate

1590 L/min

Supply Voltage

30 V dc

Pipe Diameter Range

15mm

Connection Type

G1/2"

Connection Type

G1/2""

Maximum Pressure

16bar

Material

Stainless Steel (Wetted)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Better World Product (Saznajte više ...)

Yes

Current Rating

12W at 24V dc

Better World Claim

Saves energy

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

SICK FTMG Series Gas Flow Meter for Air, Argon, Nitrogen, Carbon Dioxide, 5.3 l/min Min, 1590 L/min Max

Cena na upit

SICK FTMG Series Gas Flow Meter for Air, Argon, Nitrogen, Carbon Dioxide, 5.3 l/min Min, 1590 L/min Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Media Monitored

Air, Argon, Nitrogen, Carbon Dioxide

Device Type

Gas

Minimum Flow Rate

5.3 l/min

Maximum Flow Rate

1590 L/min

Supply Voltage

30 V dc

Pipe Diameter Range

15mm

Connection Type

G1/2"

Connection Type

G1/2""

Maximum Pressure

16bar

Material

Stainless Steel (Wetted)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

FTMG

Better World Product (Saznajte više ...)

Yes

Current Rating

12W at 24V dc

Better World Claim

Saves energy

Zemlja podrijetla

Germany