SICK Slow Action Control Station Switch - 1NO, PBT, 1 Cutouts, Blue, +/-, IP65

RS kataloški broj:: 285-9487brend: SICKProizvođački broj:: 6051330
brand-logo
Prikaži sve u Control Stations

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Series

ER12

Number of Cutouts

1

Push Button Marking

+/-

Push Button Colour

Blue

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

1NO

Enclosure Material

PBT

IP Rating

IP65

Push Button Actuation

Slow Action

Length

123mm

Width

40mm

Depth

36mm

Terminal Type

M12 Connector

Maximum Operating Temperature

+70°C

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Current

2A

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 19.548

RSD 19.548 Each (bez PDV-a)

RSD 23.458

RSD 23.458 Each (s PDV-om)

SICK Slow Action Control Station Switch - 1NO, PBT, 1 Cutouts, Blue, +/-, IP65

RSD 19.548

RSD 19.548 Each (bez PDV-a)

RSD 23.458

RSD 23.458 Each (s PDV-om)

SICK Slow Action Control Station Switch - 1NO, PBT, 1 Cutouts, Blue, +/-, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Series

ER12

Number of Cutouts

1

Push Button Marking

+/-

Push Button Colour

Blue

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

1NO

Enclosure Material

PBT

IP Rating

IP65

Push Button Actuation

Slow Action

Length

123mm

Width

40mm

Depth

36mm

Terminal Type

M12 Connector

Maximum Operating Temperature

+70°C

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Current

2A

Zemlja podrijetla

Germany