SICK CCD Barcode Scanner

RS kataloški broj:: 268-9170brend: SICKProizvođački broj:: 6080730
brand-logo
Prikaži sve u Barcode Scanners

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Model

IDM140

Product Type

Barcode Scanner

Scanning Technology

CCD

Wireless

No

Maximum Scan Distance

850mm

Bluetooth

No

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

157g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in
Sick CCD Barcode Scanner
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 46.415

RSD 46.415 Each (bez PDV-a)

RSD 55.698

RSD 55.698 Each (s PDV-om)

SICK CCD Barcode Scanner

RSD 46.415

RSD 46.415 Each (bez PDV-a)

RSD 55.698

RSD 55.698 Each (s PDV-om)

SICK CCD Barcode Scanner
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
Sick CCD Barcode Scanner
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Model

IDM140

Product Type

Barcode Scanner

Scanning Technology

CCD

Wireless

No

Maximum Scan Distance

850mm

Bluetooth

No

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

157g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in
Sick CCD Barcode Scanner
Cena na upitEach (bez PDV-a)