SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

RS kataloški broj:: 266-7193robna marka: SICKProizvođački broj:: AFS60A-S4PC262144
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

18

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Male Connector

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft

Cijena na upit

SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 10mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

32 V

Resolution

18

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

60mm

Overall Depth

59.1mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Connection Type

Male Connector

Zemlja podrijetla

Germany