Sick C20E Series C2000 Light Curtain Receiver, 16 Beam(s), 30mm Resolution

RS kataloški broj:: 492-4865robna marka: SickProizvođački broj:: C20E-030303A11
brand-logo
Prikaži sve u Light Curtains

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Range

C2000

Series

C20E

Beam Resolution

30mm

Component Type

Receiver

Number Of Beams

16

Protective Height

300mm

Maximum Scanning Distance

6m

Maximum Response Time

8.5 ms

Supply Voltage

24 V dc

Length

62mm

Terminal Type

M12 Connector

Application

Hand

Features

Beam Coding, EDM

Width

36mm

Zemlja podrijetla

Germany

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Sick C20E Series C2000 Light Curtain Receiver, 16 Beam(s), 30mm Resolution

Cijena na upit

Sick C20E Series C2000 Light Curtain Receiver, 16 Beam(s), 30mm Resolution
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Range

C2000

Series

C20E

Beam Resolution

30mm

Component Type

Receiver

Number Of Beams

16

Protective Height

300mm

Maximum Scanning Distance

6m

Maximum Response Time

8.5 ms

Supply Voltage

24 V dc

Length

62mm

Terminal Type

M12 Connector

Application

Hand

Features

Beam Coding, EDM

Width

36mm

Zemlja podrijetla

Germany

You may be interested in