Sick C20S Series C2000 Light Curtain Sender, 16 Beam(s), 30mm Resolution

RS kataloški broj:: 492-4859robna marka: SickProizvođački broj:: C20S-030103A11
brand-logo
Prikaži sve u Light Curtains

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Range

C2000

Series

C20S

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

16

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Length

62mm

Supply Voltage

24 V dc

Features

Beam Coding, EDM, RES

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Zemlja podrijetla

Germany

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Sick C20S Series C2000 Light Curtain Sender, 16 Beam(s), 30mm Resolution

Cijena na upit

Sick C20S Series C2000 Light Curtain Sender, 16 Beam(s), 30mm Resolution
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Range

C2000

Series

C20S

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

16

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Length

62mm

Supply Voltage

24 V dc

Features

Beam Coding, EDM, RES

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Zemlja podrijetla

Germany

Možda će vas zanimati